Vishay VO615A-4X018T Optocoupler, Through Hole, 4-Pin PDIP
- RS Stock No.:
- 699-8442
- Mfr. Part No.:
- VO615A-4X018T
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 699-8442
- Mfr. Part No.:
- VO615A-4X018T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000V ac | |
| Maximum Current Transfer Ratio | 320% | |
| Minimum Current Transfer Ratio | 160% | |
| Typical Fall Time | 4.7μs | |
| Series | VO | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000V ac | ||
Maximum Current Transfer Ratio 320% | ||
Minimum Current Transfer Ratio 160% | ||
Typical Fall Time 4.7μs | ||
Series VO | ||
Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VO617A and VO618A series provides up to 5300Vrms of voltage Isolation
VO615A series provides up to 5000Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VO615A, VO617A, VO618A have an operating temperature up to 110 degrees Celsius.
Optocouplers, Vishay Semiconductor
Approvals
UL, CSA, VDE
Related links
- Vishay VO615A-6X017T DC Input Optocoupler 4-Pin PDIP
- Vishay VO615A-4X019T DC Input Optocoupler 4-Pin PDIP
- Vishay VO615A-9X017T DC Input Optocoupler 4-Pin PDIP
- Vishay VO615A-3X019T DC Input Optocoupler 4-Pin
- Vishay VO615A-3X017T DC Input Optocoupler 4-Pin
- Vishay VO615A-5 DC Input Optocoupler 4-Pin DIP
- Vishay VO615A-1X001 DC Input Optocoupler 4-Pin DIP
- Vishay SFH610A-4 DC Input Optocoupler 4-Pin PDIP
