Vishay, VO0600T DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin SOIC
- RS Stock No.:
- 699-8350
- Mfr. Part No.:
- VO0600T
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.56
(exc. VAT)
£3.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.512 | £2.56 |
| 50 - 120 | £0.496 | £2.48 |
| 125 - 245 | £0.482 | £2.41 |
| 250 - 495 | £0.468 | £2.34 |
| 500 + | £0.454 | £2.27 |
*price indicative
- RS Stock No.:
- 699-8350
- Mfr. Part No.:
- VO0600T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 23ns | |
| Maximum Input Current | 15 mA | |
| Isolation Voltage | 4000 V ac | |
| Logic Output | Yes | |
| Typical Fall Time | 7ns | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 23ns | ||
Maximum Input Current 15 mA | ||
Isolation Voltage 4000 V ac | ||
Logic Output Yes | ||
Typical Fall Time 7ns | ||
Approvals
UL, CSA, VDE
