Vishay TCMT1103 DC Input Optocoupler, Surface, 4-Pin Mini-Flat
- RS Stock No.:
- 699-8338
- Distrelec Article No.:
- 304-36-162
- Mfr. Part No.:
- TCMT1103
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£2.92
(exc. VAT)
£3.50
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 230 unit(s) shipping from 01 June 2026
- Final 7,790 unit(s) shipping from 08 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.292 | £2.92 |
*price indicative
- RS Stock No.:
- 699-8338
- Distrelec Article No.:
- 304-36-162
- Mfr. Part No.:
- TCMT1103
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 200% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL1577, cUL CSA 22.2 bulletin 5A, BSI:BS EN60065:2002 BS EN60950-1:2006, FIMKO:FI EN 60950-1:2006, DIN EN 60747-5-5 (VDE 0884-5) | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 4.7μs | |
| Series | TCMT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 200% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL1577, cUL CSA 22.2 bulletin 5A, BSI:BS EN60065:2002 BS EN60950-1:2006, FIMKO:FI EN 60950-1:2006, DIN EN 60747-5-5 (VDE 0884-5) | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 4.7μs | ||
Series TCMT | ||
Automotive Standard No | ||
