Vishay TCLT1003 DC Input Optocoupler, Surface Mount, 4-Pin SOP

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.23

(exc. VAT)

£3.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 2,420 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.323£3.23
100 - 240£0.316£3.16
250 - 490£0.252£2.52
500 - 990£0.236£2.36
1000 +£0.216£2.16

*price indicative

Packaging Options:
RS Stock No.:
699-8281
Mfr. Part No.:
TCLT1003
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface Mount

Product Type

Optocoupler

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

60mA

Isolation Voltage

5000V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

2%

Minimum Current Transfer Ratio

100%

Typical Fall Time

4.7μs

Standards/Approvals

EN, UL

Series

TCLT

Automotive Standard

No

Optocoupler, Transistor Output, TCLT Series, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Approvals

UL, CSA, VDE

Related links