Vishay SFH6286-4T AC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 699-8269
- Mfr. Part No.:
- SFH6286-4T
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£3.94
(exc. VAT)
£4.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,975 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.788 | £3.94 |
*price indicative
- RS Stock No.:
- 699-8269
- Mfr. Part No.:
- SFH6286-4T
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | AC | |
| Typical Rise Time | 3.5μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 5% | |
| Typical Fall Time | 5μs | |
| Standards/Approvals | UL, EN, CSA | |
| Minimum Current Transfer Ratio | 1.6% | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type AC | ||
Typical Rise Time 3.5μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 5% | ||
Typical Fall Time 5μs | ||
Standards/Approvals UL, EN, CSA | ||
Minimum Current Transfer Ratio 1.6% | ||
Series SFH | ||
Automotive Standard No | ||
Optocoupler, AC Input, Transistor Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Approvals
UL, VDE
Related links
- Vishay AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6286-4 AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6286-2T AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6286-3T AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6206-3T AC Input Optocoupler 4-Pin Surface Mount
- Isocom AC Input Optocoupler 4-Pin Surface Mount
- Isocom IS280-4 AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6206-2T AC Input Optocoupler 4-Pin Surface Mount