Vishay, SFH6106-1T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
699-8183
Mfr. Part No.:
SFH6106-1T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

80%

Minimum Current Transfer Ratio

40 %

Typical Fall Time

11µs

Approvals

UL, CSA, VDE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy