Vishay CNY74-4H DC Input 4-Channel Optocoupler, Through Hole, 16-Pin PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
699-8170
Distrelec Article No.:
304-36-051
Mfr. Part No.:
CNY74-4H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.6V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

60mA

Isolation Voltage

5300V ac

Minimum Operating Temperature

-55°C

Logic Output

Yes

Maximum Current Transfer Ratio

600%

Maximum Operating Temperature

100°C

Standards/Approvals

WEEE 2002/96/EC, CSA bulletin 5A, RoHS 2002/95/EC, UL1577

Typical Fall Time

4.7μs

Minimum Current Transfer Ratio

50%

Series

CNY

Automotive Standard

No

Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy