Broadcom, 6N135-000E DC Input Phototransistor Output Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 547-3683
- Mfr. Part No.:
- 6N135-000E
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.916
(exc. VAT)
£2.299
(inc. VAT)
- RS Stock No.:
- 547-3683
- Mfr. Part No.:
- 6N135-000E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25 mA | |
| Isolation Voltage | 3750 V ac | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 50% | |
| Minimum Current Transfer Ratio | 7 % | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 3750 V ac | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 50% | ||
Minimum Current Transfer Ratio 7 % | ||
Approvals
UL E55361

