Panasonic AQY272A DC Input Optocoupler, Surface Mount, 4-Pin PDIP
- RS Stock No.:
- 373-1195
- Mfr. Part No.:
- AQY272A
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£7.58
(exc. VAT)
£9.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £7.58 |
| 15 - 49 | £7.31 |
| 50 - 99 | £7.11 |
| 100 - 499 | £6.92 |
| 500 + | £6.74 |
*price indicative
- RS Stock No.:
- 373-1195
- Mfr. Part No.:
- AQY272A
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Optocoupler | |
| Mount Type | Surface Mount | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 2.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE Certified, UL (Recognised) | |
| Series | PD 1 Form A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Optocoupler | ||
Mount Type Surface Mount | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 2.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE Certified, UL (Recognised) | ||
Series PD 1 Form A | ||
Automotive Standard No | ||
AQY SSR
These PCB mount DIP4-pin solid state relays are of the flat packaged type with dimensions of 9.3x8.8x3.9mm. These PCB solid state relays also have high senstivity and a low on-resistance. Typical applications include the controls of various types of loads such as test and measurement equipment, data communications, power supplies sensors etc.
Various 4 pin DIP or SMT packages
Highly sensitive and low on resistance
Low level off state leakage current
Operating temperature range of -40 to +85°C
Controls various types of loads such as test and measurement equipment, data communications, power supplies sensors etc
Approvals
UL Recognised for Canada & US
Related links
- Panasonic AQY414EHA DC Input Optocoupler 4-Pin PDIP
- onsemi DC Input Optocoupler 4-Pin PDIP
- Isocom IS452 DC Input Optocoupler 4-Pin PDIP
- Vishay DC Input Optocoupler 4-Pin PDIP
- Lite-On LTV-816S DC Input Optocoupler 4-Pin PDIP
- onsemi FOD817A3SD DC Input Optocoupler 4-Pin PDIP
- Isocom DC Input Optocoupler 4-Pin PDIP
- Isocom IS355 DC Input Optocoupler 4-Pin PDIP
