Vishay, VOA300-EF-X017T Photodiode Output Optocoupler, Surface Mount, 8-Pin

Subtotal (1 reel of 1000 units)*

£2,050.00

(exc. VAT)

£2,460.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship
Units
Per unit
Per Reel*
1000 +£2.05£2,050.00

*price indicative

RS Stock No.:
260-1632
Mfr. Part No.:
VOA300-EF-X017T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Photodiode

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Series

VOA

COO (Country of Origin):
MY
The Vishay automotive fast response linear optocoupler consists of an infrared emitter irradiating an isolated feedback and an output PIN photodiode in a bifurcated arrangement. The feedback photodiode captures a percentage of the LEDs flux and generates a control signal (IP1) that can be used to servo the LED drive current. This technique compensates for the LED’s non-linear, time, and temperature characteristics.

AEC-Q102 qualified
High gain linearity, ± 0.25 % typically
Wide bandwidth, 1.4 MHz typically
High gain stability, ± 0.005 %/°C typically
High isolation voltage 5300 VRMS

Related links