Vishay VOA300-DEFG-X017T Optocoupler, 8-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
260-1629
Mfr. Part No.:
VOA300-DEFG-X017T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Series

VOA

COO (Country of Origin):
MY
The Vishay automotive fast response linear optocoupler consists of an infrared emitter irradiating an isolated feedback and an output PIN photodiode in a bifurcated arrangement. The feedback photodiode captures a percentage of the LEDs flux and generates a control signal (IP1) that can be used to servo the LED drive current. This technique compensates for the LED’s non-linear, time, and temperature characteristics.

AEC-Q102 qualified

High gain linearity, ± 0.25 % typically

Wide bandwidth, 1.4 MHz typically

High gain stability, ± 0.005 %/°C typically

High isolation voltage 5300 VRMS

Related links