Vishay VOM3053T Optocoupler, 4-Pin SOP

Subtotal (1 reel of 2000 units)*

£764.00

(exc. VAT)

£916.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.382£764.00

*price indicative

RS Stock No.:
257-6977
Mfr. Part No.:
VOM3053T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Maximum Input Current

60mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

GB4943, CQC:GB8898, UL1577, cUL-File no. E52744, DIN EN 60747-5-5, VDE 0884-5

Series

VOM

The Vishay VOM3053 series Optocoupler consist a GaAs IRLED optically coupled to a photosensitive non-zero crossing TRIAC packaged in a SOP-4 package. It has a LED trigger current of 5 mA for VOM3053. It is phototriac isolate low-voltage logic from 120 VAC, 240 VAC, and 380 VAC lines to control resistive, inductive, or capacitive loads including motors, solenoids, high current thyristors or TRIAC and relays.

High static dV/dt > 0.5 kV/μs

Input sensitivity IFT = 5 mA and 10 mA

On-state RMS current IT(RMS) = 70 mA

600 V Peak off-state blocking voltage

Isolation test voltage 3750 VRMS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy