Vishay VOM160RT Optocoupler, 4-Pin SOP
- RS Stock No.:
- 257-6976
- Mfr. Part No.:
- VOM160RT
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 257-6976
- Mfr. Part No.:
- VOM160RT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CQC, UL/cUL 1577, DIN EN 60747-5-5 (VDE 0884-5) | |
| Series | VOM | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Maximum Input Current 60mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CQC, UL/cUL 1577, DIN EN 60747-5-5 (VDE 0884-5) | ||
Series VOM | ||
The Vishay VOM160 series Optocoupler consist a AlGaAs infrared emitting diode (IRED) optically coupled to a photosensitive non-zero crossing TRIAC packaged in a SOP-4 package. It has a IRED trigger current of 5 mA, 7 mA, and 10 mA. The VOM160 series phototriac isolate low-voltage logic from 120 VAC, 240 VAC, and 380 VAC lines to control resistive, inductive, or capacitive loads including motors, solenoids, high current thyristors or TRIAC and relays.
High static dV/dt > 0.5 kV/μs
Input sensitivity IFT = 5 mA, 7 mA, and 10 mA
On-state RMS current IT(RMS) = 70 mA
600 V Peak off-state blocking voltage
Isolation test voltage 3750 VRMS
Related links
- Vishay VOM160RT Optocoupler, 4-Pin SOP
- Vishay Surface Mount, 4-Pin SOP
- Vishay VOM3053T Optocoupler, 4-Pin SOP
- Vishay VOM160PT Optocoupler, 4-Pin SOP
- Vishay TCMT1108 Optocoupler, 4-Pin SOP
- Vishay TCMT1102 Optocoupler, 4-Pin SOP
- Vishay SFH690AT Optocoupler, 4-Pin SOP
- Vishay VOM618A-4X001T Optocoupler, 4-Pin SOP
