Vishay, VOM160PT Phototriac Output Optocoupler, Surface Mount, 4-Pin SOP
- RS Stock No.:
- 257-6972
- Mfr. Part No.:
- VOM160PT
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 257-6972
- Mfr. Part No.:
- VOM160PT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Output Device | Phototriac | |
Maximum Forward Voltage | 1.5V | |
Number of Channels | 1 | |
Number of Pins | 4 | |
Package Type | SOP | |
Series | VOM | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototriac | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Series VOM | ||
The Vishay VOM160 series Optocoupler consist a AlGaAs infrared emitting diode (IRED) optically coupled to a photosensitive non-zero crossing TRIAC packaged in a SOP-4 package. It has a IRED trigger current of 5 mA, 7 mA, and 10 mA. The VOM160 series phototriac isolate low-voltage logic from 120 VAC, 240 VAC, and 380 VAC lines to control resistive, inductive, or capacitive loads including motors, solenoids, high current thyristors or TRIAC and relays.
High static dV/dt > 0.5 kV/μs
Input sensitivity IFT = 5 mA, 7 mA, and 10 mA
On-state RMS current IT(RMS) = 70 mA
600 V peak off-state blocking voltage
Isolation test voltage 3750 VRMS
Input sensitivity IFT = 5 mA, 7 mA, and 10 mA
On-state RMS current IT(RMS) = 70 mA
600 V peak off-state blocking voltage
Isolation test voltage 3750 VRMS