Vishay VOL628A-2X001T Optocoupler, 4-Pin LSOP
- RS Stock No.:
- 257-6968
- Mfr. Part No.:
- VOL628A-2X001T
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-6968
- Mfr. Part No.:
- VOL628A-2X001T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | LSOP | |
| Series | VOL | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type LSOP | ||
Series VOL | ||
The Vishay Optocoupler has two GaAs infrared emitting diodes, which are optically coupled to a silicon Planar phototransistor detector, and are incorporated in a 4 pin LSOP wide body package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits.
Low profile package
High collector emitter voltage, VCEO = 80 V
Isolation test voltage, 5000 VRMS
Low coupling capacitance
High common mode transient immunity
Related links
- Vishay VOL628A-2X001T Optocoupler, 4-Pin LSOP
- Vishay VOL628A Optocoupler, 4-Pin LSOP
- Vishay VOL628A-3X001T AC Input Optocoupler 4-Pin LSOP
- Vishay VOL618A-3T Optocoupler, 4-Pin LSOP
- Vishay VOL617A-2T Optocoupler, 4-Pin LSOP
- Vishay VOL617A-4T Optocoupler, 4-Pin LSOP
- Vishay VOL617A-1T Optocoupler, 4-Pin LSOP
- Vishay VOL617A-1X001T Optocoupler 4-Pin LSOP
