Vishay VOL628A-2X001T Optocoupler, 4-Pin LSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
257-6967
Mfr. Part No.:
VOL628A-2X001T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

LSOP

Series

VOL

The Vishay Optocoupler has two GaAs infrared emitting diodes, which are optically coupled to a silicon Planar phototransistor detector, and are incorporated in a 4 pin LSOP wide body package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits.

Low profile package

High collector emitter voltage, VCEO = 80 V

Isolation test voltage, 5000 VRMS

Low coupling capacitance

High common mode transient immunity

Related links