Vishay VOL618A-3T Optocoupler, 4-Pin LSOP
- RS Stock No.:
- 257-6965
- Mfr. Part No.:
- VOL618A-3T
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£375.00
(exc. VAT)
£450.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.125 | £375.00 |
*price indicative
- RS Stock No.:
- 257-6965
- Mfr. Part No.:
- VOL618A-3T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | LSOP | |
| Series | VOL | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type LSOP | ||
Series VOL | ||
The Vishay VOL618A Optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon Planar phototransistor detector, and is incorporated in a 4 pin LSOP wide body package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits.
Low profile package
High collector emitter voltage, VCEO = 80 V
Isolation test voltage, 5000 VRMS
Isolation voltage VIORM = 1050 Vpeak
Low coupling capacitance
Related links
- Vishay VOL618A-3T Optocoupler, 4-Pin LSOP
- Vishay VOL618A-3X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL628A-2X001T Optocoupler, 4-Pin LSOP
- Vishay VOL628A Optocoupler, 4-Pin LSOP
- Vishay VOL617A-2T Optocoupler, 4-Pin LSOP
- Vishay VOL617A-4T Optocoupler, 4-Pin LSOP
- Vishay VOL617A-1T Optocoupler, 4-Pin LSOP
- Vishay VOL617A-1X001T Optocoupler 4-Pin LSOP
