Vishay Optocoupler, Surface Mount, 4-Pin LSOP
- RS Stock No.:
- 257-6959
- Mfr. Part No.:
- VOL617A-1X001T
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 257-6959
- Mfr. Part No.:
- VOL617A-1X001T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface Mount | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | LSOP | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Series | VOL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface Mount | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type LSOP | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Series VOL | ||
Automotive Standard No | ||
The Vishay The VOL617A Optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4 pin LSOP wide body package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits.
Low profile package
High collector emitter voltage, VCEO = 80 V
Isolation test voltage, 5000 VRMS
Isolation voltage VIORM = 1050 Vpeak
High common mode transient immunity
Related links
- Vishay VOL617A-1X001T Optocoupler 4-Pin LSOP
- Vishay DC Input Optocoupler 4-Pin LSOP
- Vishay AC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-3T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-3X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-4X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL628A-3X001T AC Input Optocoupler 4-Pin LSOP
- Vishay VOL618A-3X001T DC Input Optocoupler 4-Pin LSOP
