Vishay VOL617A-1T Optocoupler, 4-Pin LSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
257-6957
Mfr. Part No.:
VOL617A-1T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

LSOP

Series

VOL

The Vishay The VOL617A Optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon Planar phototransistor detector, and is incorporated in a 4 pin LSOP wide body package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits.

Low profile package

High collector emitter voltage, VCEO = 80 V

Isolation test voltage, 5000 VRMS

Isolation voltage VIORM = 1050 Vpeak

High common mode transient immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy