Vishay VO618A-3 Optocoupler, 4-Pin DIP
- RS Stock No.:
- 257-6956
- Mfr. Part No.:
- VO618A-3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.40
(exc. VAT)
£6.475
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,725 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.216 | £5.40 |
| 50 - 50 | £0.212 | £5.30 |
| 75 - 75 | £0.207 | £5.18 |
| 100 - 475 | £0.162 | £4.05 |
| 500 + | £0.121 | £3.03 |
*price indicative
- RS Stock No.:
- 257-6956
- Mfr. Part No.:
- VO618A-3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Series | VO | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Series VO | ||
The Vishay Optocoupler feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon Planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm spacing. Creepage and clearance distances of > 8.0 mm are achieved with option 6 and 8.
Good CTR linearity depending on forward current
Isolation test voltage, 5300 VRMS
High collector emitter voltage, VCEO = 80 V
Low saturation voltage
Fast switching times
Low CTR degradation
Temperature stable
Low coupling capacitance
Related links
- Vishay VO618A-3 Optocoupler, 4-Pin DIP
- Vishay VO617A-3 Optocoupler, 4-Pin DIP
- Vishay VO618A DC Input Optocoupler 4-Pin DIP
- Vishay VO617A Optocoupler, 4-Pin DIP
- Vishay SFH619A Optocoupler, 4-Pin DIP
- Vishay SFH618A-3 Optocoupler 4-Pin DIP
- Vishay SFH617A-2X006 Optocoupler 4-Pin DIP
- Vishay SFH617A-3X016 Optocoupler 4-Pin DIP
