Vishay VO617A Optocoupler, 4-Pin DIP
- RS Stock No.:
- 257-6952
- Mfr. Part No.:
- VO617A
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 100 units)*
£16.30
(exc. VAT)
£19.60
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,700 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | £0.163 | £16.30 |
| 500 - 900 | £0.119 | £11.90 |
| 1000 - 3900 | £0.116 | £11.60 |
| 4000 - 7900 | £0.113 | £11.30 |
| 8000 + | £0.11 | £11.00 |
*price indicative
- RS Stock No.:
- 257-6952
- Mfr. Part No.:
- VO617A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Series | VO | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Series VO | ||
The Vishay VO617A Optocoupler is feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon Planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm spacing.Creepage and clearance distances of > 8.0 mm are achieved with option 6.
Isolation test voltage, 5300 VRMS
High collector emitter voltage, VCEO = 80 V
Low saturation voltage
Fast switching times
Low CTR degradation
Temperature stable
Related links
- Vishay VO617A Optocoupler, 4-Pin DIP
- Vishay VO617A-3 Optocoupler, 4-Pin DIP
- Vishay VO618A-3 Optocoupler, 4-Pin DIP
- Vishay SFH619A Optocoupler, 4-Pin DIP
- Vishay 2-Channel Optocoupler 4-Pin DIP
- Vishay SFH617A-2X006 Optocoupler 4-Pin DIP
- Vishay SFH617A-3X016 Optocoupler 4-Pin DIP
- Vishay VOR1142B4 Optocoupler 4-Pin DIP
