Vishay VO617A-3 Optocoupler, 4-Pin DIP
- RS Stock No.:
- 257-6948
- Mfr. Part No.:
- VO617A-3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
£11.60
(exc. VAT)
£13.90
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 3,700 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 900 | £0.116 | £11.60 |
| 1000 - 3900 | £0.08 | £8.00 |
| 4000 + | £0.078 | £7.80 |
*price indicative
- RS Stock No.:
- 257-6948
- Mfr. Part No.:
- VO617A-3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Series | VO | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Series VO | ||
The Vishay Optocoupler has feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These coupler have a GaAs infrared diode emitter, which is optically coupled to a silicon Planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling devices are designed for signal transmission between two electrically separated circuits.
Operating temperature from -55 °C to +110 °C
Good CTR linearity depending on forward current
Isolation test voltage, 5300 VRMS
High collector emitter voltage, VCEO = 80 V
Low saturation voltage
Fast switching times
Low CTR degradation
Related links
- Vishay VO617A-3 Optocoupler, 4-Pin DIP
- Vishay VO618A-3 Optocoupler, 4-Pin DIP
- Vishay VO617A Optocoupler, 4-Pin DIP
- Vishay SFH619A Optocoupler, 4-Pin DIP
- Vishay SFH618A-3 Optocoupler 4-Pin DIP
- Wurth Elektronik 141815141010 DC Input Optocoupler Optocoupler, 4-Pin DIP
- Wurth Elektronik 141815142000 DC Input Optocoupler Optocoupler, 4-Pin DIP
- Wurth Elektronik 141815140010 DC Input Optocoupler Optocoupler, 4-Pin DIP
