Vishay VO207AT Optocoupler, Surface, 8-Pin SOIC

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.38

(exc. VAT)

£6.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,650 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.538£5.38
50 - 90£0.529£5.29
100 - 240£0.327£3.27
250 - 990£0.321£3.21
1000 +£0.303£3.03

*price indicative

Packaging Options:
RS Stock No.:
257-6939
Mfr. Part No.:
VO207AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Typical Rise Time

3μs

Maximum Input Current

60mA

Isolation Voltage

4000Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

320%

Minimum Current Transfer Ratio

40%

Standards/Approvals

UL1577, file no. E52744 system code Y

Typical Fall Time

2μs

Series

VO

The Vishay VO207AT Optocopler is optically coupled pairs with a gallium arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This family comes in a standard SOIC-8A small outline package for surface mounting which makes them ideally suited for high density application with limited space.

High BVCEO, 70 V

Isolation test voltage 4000 VRMS

Related links