Vishay TCMT1108 Optocoupler, 4-Pin SOP
- RS Stock No.:
- 257-6872P
- Mfr. Part No.:
- TCMT1108
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£10.95
(exc. VAT)
£13.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,260 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 90 | £0.219 |
| 100 - 240 | £0.135 |
| 250 - 990 | £0.132 |
| 1000 + | £0.127 |
*price indicative
- RS Stock No.:
- 257-6872P
- Mfr. Part No.:
- TCMT1108
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Series | TCMT | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Series TCMT | ||
The Vishay The TCMT110 series Optocoupler consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin package. The elements are mounted on one leadframe providing a fixed distance between input and output for highest safety requirements.
Low profile package (half pitch)
AC isolation test voltage 3750 VRMS
Low coupling capacitance of typical 0.3 pF
Current transfer ratio (CTR) selected into groups
Low temperature coefficient of CTR
Wide ambient temperature range
