Vishay TCMT1102 Optocoupler, 4-Pin SOP

Subtotal (1 reel of 3000 units)*

£414.00

(exc. VAT)

£498.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.138£414.00

*price indicative

RS Stock No.:
257-6866
Mfr. Part No.:
TCMT1102
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Series

TCMT

The Vishay The TCMT110 series Optocoupler consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin package. The elements are mounted on one leadframe providing a fixed distance between input and output for highest safety requirements. It is low profile half pich package can be used in wide ambient temperature range.

AC isolation test voltage 3750 VRMS

Low coupling capacitance of typical 0.3 pF

Low temperature coefficient of CTR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy