Vishay TCLT1103 Optocoupler, Surface, 5-Pin LSOP
- RS Stock No.:
- 257-6865
- Mfr. Part No.:
- TCLT1103
- Brand:
- Vishay
Subtotal (1 unit)*
£0.50
(exc. VAT)
£0.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,991 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.50 |
*price indicative
- RS Stock No.:
- 257-6865
- Mfr. Part No.:
- TCLT1103
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | LSOP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Typical Fall Time | 4.7μs | |
| Minimum Current Transfer Ratio | 34% | |
| Series | TCLT110 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type LSOP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Typical Fall Time 4.7μs | ||
Minimum Current Transfer Ratio 34% | ||
Series TCLT110 | ||
Automotive Standard No | ||
The Vishay TCLT110 series Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 5-lead SOP-6L package. This optocoupler have special construction having creepage distance > 8 mm. It is connected base low profile device.
Extra low coupling capacitance
DC input with transistor output
Isolation test voltage 5000 VRMS
