Vishay Optocoupler, Surface, 4-Pin LSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
257-6862
Mfr. Part No.:
TCLT1008
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

LSOP

Minimum Operating Temperature

0°C

Maximum Current Transfer Ratio

260%

Maximum Operating Temperature

100°C

Standards/Approvals

No

Typical Fall Time

4.7μs

Minimum Current Transfer Ratio

130%

Series

TCLT100

Automotive Standard

No

The Vishay Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-lead SOP4L package.

Special construction

Extra low coupling capacitance

DC input with transistor output

Creepage distance > 8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy