Vishay SFH690AT Optocoupler, 4-Pin SOP

Subtotal (1 unit)*

£0.60

(exc. VAT)

£0.72

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,665 unit(s), ready to ship
Units
Per unit
1 +£0.60

*price indicative

Packaging Options:
RS Stock No.:
257-6859
Mfr. Part No.:
SFH690AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Series

SFH

The Vishay SFH690AT family Optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon Planar phototransistor detector, and is incorporated in a 4 pin 100 mil lead pitch miniflat package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling devices are designed for signal transmission between two electrically separated circuits. The SFH690 series is available only on tape and reel. There are 2000 parts per reel.

Isolation test voltage, 3750 VRMS (1 s)

High collector emitter breakdown voltage,VCEO = 70 V

Low saturation voltage

Fast switching times

Temperature stable

Low coupling capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy