Vishay SFH619A Optocoupler, 4-Pin DIP
- RS Stock No.:
- 257-6850
- Mfr. Part No.:
- SFH619A
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
£48.60
(exc. VAT)
£58.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6,100 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | £0.486 | £48.60 |
| 500 - 900 | £0.401 | £40.10 |
| 1000 - 3900 | £0.346 | £34.60 |
| 4000 - 11900 | £0.314 | £31.40 |
| 12000 + | £0.311 | £31.10 |
*price indicative
- RS Stock No.:
- 257-6850
- Mfr. Part No.:
- SFH619A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Series | SFH | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Series SFH | ||
The Vishay Optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon photodarlington detector, and is incorporated in a plastic DIP-4 package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits.
High collector emitter voltage, VCEO = 300 V
Low coupling capacitance
High common mode transient immunity
Isolation rated voltage 5000 VRMS
Standard plastic DIP-4 package
Related links
- Vishay SFH619A Optocoupler, 4-Pin DIP
- Vishay VO618A-3 Optocoupler, 4-Pin DIP
- Vishay VO617A-3 Optocoupler, 4-Pin DIP
- Vishay VO617A Optocoupler, 4-Pin DIP
- Vishay SFH617A-2X006 Optocoupler 4-Pin DIP
- Vishay SFH617A-3X016 Optocoupler 4-Pin DIP
- Vishay TCET1103 2-Channel Optocoupler 4-Pin DIP
- Vishay VOR1142B4 Optocoupler 4-Pin DIP
