Vishay SFH601-3 Optocoupler, 6-Pin DIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

£28.90

(exc. VAT)

£34.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,600 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50£0.578£28.90
100 - 450£0.523£26.15
500 - 950£0.405£20.25
1000 - 1950£0.335£16.75
2000 +£0.325£16.25

*price indicative

RS Stock No.:
257-6846
Mfr. Part No.:
SFH601-3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Series

SFH

The Vishay Optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon Planar phototransistor detector, and is incorporated in a plastic DIP-6 package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits.

Isolation test voltage, 5000 VRMS

Low coupling capacitance

High common mode transient immunity

Storage temperature, -55 ° to +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy