Vishay DC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 257-6839P
- Mfr. Part No.:
- K815P
- Brand:
- Vishay
Subtotal 1 unit (supplied in a tube)*
£0.36
(exc. VAT)
£0.43
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,104 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £0.36 |
*price indicative
- RS Stock No.:
- 257-6839P
- Mfr. Part No.:
- K815P
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 300μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 250μs | |
| Minimum Current Transfer Ratio | 600% | |
| Standards/Approvals | UL1577, CQC:GB8898-2001, CSA 22.2 | |
| Series | K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 300μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 250μs | ||
Minimum Current Transfer Ratio 600% | ||
Standards/Approvals UL1577, CQC:GB8898-2001, CSA 22.2 | ||
Series K | ||
Automotive Standard No | ||
The Vishay K815P Optocoupler each channel consist of a photodarlington optically coupled to a gallium arsenide infrared-emitting diode in an 4 pin, 8 pin, and 16 pin plastic dual inline package. The elements are mounted on one leadframe providing a fixed distance between input and output for highest safety requirements.
Endstackable to 2.54 mm (0.1") spacing
Isolation test voltage 5300 VRMS
Low temperature coefficient of CTR
Wide ambient temperature range
