Vishay ILD615-3 2-Channel Optocoupler, Through Hole, Through Hole, 8-Pin DIP
- RS Stock No.:
- 257-6837
- Mfr. Part No.:
- ILD615-3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-6837
- Mfr. Part No.:
- ILD615-3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole, Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | DIP | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 2μs | |
| Isolation Voltage | 4420Vrms | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Typical Fall Time | 2μs | |
| Series | ILD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole, Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.3V | ||
Packaging DIP | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 2μs | ||
Isolation Voltage 4420Vrms | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Typical Fall Time 2μs | ||
Series ILD | ||
Automotive Standard No | ||
The Vishay ILD615 Optocoupler is multi-channel phototransistor optocouplers that use GaAs IRED emitters and high gain NPN phototransistors. These devices are constructed using over / under leadframe optical coupling and double molded insulation technology resulting a withstand test voltage of 7500 VACPEAK and a working voltage of 1700 VRMS. The binned min./max. and linear CTR characteristics make these devices well suited for DC or AC voltage detection. Eliminating the phototransistor base connection provides added electrical noise immunity from the transients found in many industrial control environments.
Identical channel to channel footprint
Reduced board space
Lower pin and parts count
Better channel to channel CTR match
Improved common mode rejection
Related links
- Vishay ILD615-3 2-Channel Optocoupler Through Hole, 8-Pin DIP
- Vishay ILD615-4 4-Channel Optocoupler 8-Pin DIP
- Vishay MCT62H 2-Channel Optocoupler 8-Pin DIP
- Vishay LH1522AB 2-Channel Optocoupler 8-Pin DIP
- Vishay LH1512BB DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay ILD2 DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay ILD615-2 DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom HCPL-2232-000E 2-Channel Optocoupler 8-Pin DIP
