Vishay CNY65AGRST Optocoupler, 4-Pin Surface Mount
- RS Stock No.:
- 257-6835P
- Mfr. Part No.:
- CNY65AGRST
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied on a continuous strip)*
£14.10
(exc. VAT)
£16.90
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 304 unit(s), ready to ship
Units | Per unit |
|---|---|
| 10 - 24 | £1.41 |
| 25 - 49 | £1.36 |
| 50 - 99 | £1.34 |
| 100 + | £1.30 |
*price indicative
- RS Stock No.:
- 257-6835P
- Mfr. Part No.:
- CNY65AGRST
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Series | CNY | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Series CNY | ||
The Vishay Optocoupler consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of > 3 mm.
Rated recurring Peak voltage (repetitive) VIORM = 1450 VPeak
Thickness through insulation ≥ 3 mm
Creepage current resistance according to VDE 0303 / IEC 60112 comparative tracking index: CTI ≥ 200
