Vishay CNY17F-3X001 Optocoupler, 6-Pin DIP

Subtotal (1 unit)*

£0.53

(exc. VAT)

£0.64

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,664 unit(s), ready to ship
Units
Per unit
1 +£0.53

*price indicative

Packaging Options:
RS Stock No.:
257-6831
Mfr. Part No.:
CNY17F-3X001
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Series

CNY

The Vishay Optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon Planar phototransistor detector in a plastic plug-in DIP-6 package. The coupling device is suitable for signal transmission between two electrically separated circuits. The potential difference between the circuits to be coupled is not allowed to exceed the maximum permissible reference voltages.

Isolation test voltage, 5000 VRMS

No base Terminal connection for improved common mode Interface immunity

Long term stability

Industry standard dual-in-line package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy