Panasonic, APV2111VY MOSFET Output Optocoupler, Through Hole, 4-Pin
- RS Stock No.:
- 247-4143
- Mfr. Part No.:
- APV2111VY
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 2 units)*
£3.08
(exc. VAT)
£3.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
2 - 18 | £1.54 | £3.08 |
20 - 98 | £1.49 | £2.98 |
100 - 998 | £1.44 | £2.88 |
1000 - 1998 | £1.375 | £2.75 |
2000 + | £1.34 | £2.68 |
*price indicative
- RS Stock No.:
- 247-4143
- Mfr. Part No.:
- APV2111VY
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Mounting Type | Through Hole | |
Output Device | MOSFET | |
Maximum Forward Voltage | 1.5V | |
Number of Channels | 1 | |
Number of Pins | 4 | |
Series | APV | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Mounting Type Through Hole | ||
Output Device MOSFET | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Series APV | ||
- COO (Country of Origin):
- JP
The Panasonic APV photovoltaic mosfet drivers which are ideal for measuring equipment, testing equipment, industrial machinery, industrial equipment, data centres, and FA power supplies. This high power type photovoltaic mosfet drivers provide high-speed operation and low on-resistance in a miniature, surface mount SSOP package. This component has an operates within a temperature range of -40°C to +85°C, the component also features a 1500 Vrms I/O isolation voltage.
This component comes in a tape and reel packaging
It is used in variety of applications like power supply (Vcc) for electronic circuits and driving mosfet
It is used in variety of applications like power supply (Vcc) for electronic circuits and driving mosfet