Vishay VOT8125AD Optocoupler, Through Hole, 5-Pin DIP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£0.72

(exc. VAT)

£0.86

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,697 unit(s), ready to ship

Units
Per unit
1 - 9£0.72
10 - 24£0.68
25 - 49£0.64
50 - 99£0.61
100 +£0.58

*price indicative

Packaging Options:
RS Stock No.:
244-4893
Mfr. Part No.:
VOT8125AD
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

DIP

Number of Pins

5

Package Type

DIP

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Standards/Approvals

RoHS

Series

VOT

Automotive Standard

No

The Vishay optocoupler consists of a GaAs IRLED optically coupled to a photosensitive TRIAC packaged in a DIP-6 package featuring a high isolation distance on output. This device isolates low-voltage logic from 120 VAC, 240 VAC, and 380 VAC lines to control resistive, inductive or capacitive loads including motors, solenoids, high current thyristors or TRIAC and relays.

High input sensitivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy