Vishay, VOT8025AB-T Phototriac Output Optocoupler, Surface Mount, 5-Pin SMD
- RS Stock No.:
- 244-4889
- Mfr. Part No.:
- VOT8025AB-T
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£1.05
(exc. VAT)
£1.26
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 976 unit(s), ready to ship
Units | Per unit |
---|---|
1 - 9 | £1.05 |
10 - 24 | £1.00 |
25 - 49 | £0.94 |
50 - 99 | £0.90 |
100 + | £0.84 |
*price indicative
- RS Stock No.:
- 244-4889
- Mfr. Part No.:
- VOT8025AB-T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Output Device | Phototriac | |
Maximum Forward Voltage | 1.4V | |
Number of Channels | 1 | |
Number of Pins | 5 | |
Package Type | SMD | |
Series | VOT | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototriac | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SMD | ||
Series VOT | ||
The Vishay optocoupler consists of a GaAs IRLED optically coupled to a photosensitive TRIAC packaged in a DIP-6 package featuring a high isolation distance on output. This device isolates low-voltage logic from 120 VAC, 240 VAC, and 380 VAC lines to control resistive, inductive or capacitive loads including motors, solenoids, high current thyristors or TRIAC and relays.
Zero voltage crossing detector
High input sensitivity
High input sensitivity