Vishay VOS617A-7X001T Optocoupler, Surface Mount, 4-Pin SSOP
- RS Stock No.:
- 244-4883
- Mfr. Part No.:
- VOS617A-7X001T
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 244-4883
- Mfr. Part No.:
- VOS617A-7X001T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface Mount | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | SSOP | |
| Number of Pins | 4 | |
| Package Type | SSOP | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Series | VOS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface Mount | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging SSOP | ||
Number of Pins 4 | ||
Package Type SSOP | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Series VOS | ||
Automotive Standard No | ||
The Vishay optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin 50 mil lead pitch mini-flat package. The coupling devices are designed for signal transmission between two electrically separated circuits.
High CTR with low input current
Low profile package (half pitch)
Low coupling capacitance
High common mode transient immunity
Related links
- Vishay Optocoupler 4-Pin SSOP
- Vishay VOS617A-4T DC Input Optocoupler 4-Pin SSOP
- Vishay DC Input Optocoupler 4-Pin SSOP
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay VOS615AT Optocoupler 4-Pin SSOP
- Vishay VOS615A-2X001T DC Input Optocoupler 4-Pin SSOP
- Vishay VOS628A-X001T AC Input Optocoupler 4-Pin SSOP
- Renesas Electronics PS2802-1-A DC Input Optocoupler 4-Pin SSOP
