Vishay VOH1016AB-T2 Optocoupler, Surface, 6-Pin Surface Mount
- RS Stock No.:
- 244-4872
- Mfr. Part No.:
- VOH1016AB-T2
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4872
- Mfr. Part No.:
- VOH1016AB-T2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | SMD | |
| Number of Pins | 6 | |
| Package Type | Surface Mount | |
| Typical Rise Time | 0.5μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Typical Fall Time | 0.5μs | |
| Series | VOH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging SMD | ||
Number of Pins 6 | ||
Package Type Surface Mount | ||
Typical Rise Time 0.5μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Typical Fall Time 0.5μs | ||
Series VOH | ||
Automotive Standard No | ||
The Vishay optocoupler has single channel utilizing a high efficient input LED coupled with an integrated optical photodiode IC detector. The detector has an open collector transistor output with schmitt-trigger functionality. The wide power supply range up to 15 V enables isolated level shifting in applications using different voltage domains.
High data rate 2 MHz
Latch up and oscillation free
Low turn-on threshold current
Logic compatible output
Guaranteed on / off threshold hysteresis
Minimum common mode transient immunity (CMTI)10 kV/μs
Related links
- Vishay Optocoupler 6-Pin Surface Mount
- Vishay VOH1016AB-T Optocoupler 6-Pin Surface Mount
- Vishay 4N25-X009 Optocoupler 6-Pin Surface Mount
- Isocom MOC3063XSMT&R AC Input Optocoupler 6-Pin Surface Mount
- Isocom MOC3041XSMT&R AC Input Optocoupler 6-Pin Surface Mount
- Isocom AC Input Optocoupler 6-Pin Surface Mount
- Toshiba DC Input Optocoupler 6-Pin SO-6
- Isocom MOC3023XSMT&R AC Input Optocoupler Through Hole, 6-Pin Surface Mount
