Vishay VO615A-3X007T Optocoupler, Surface, 4-Pin Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-4868
Mfr. Part No.:
VO615A-3X007T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.6V

Packaging

SMD

Number of Channels

1

Number of Pins

4

Package Type

Surface Mount

Typical Rise Time

3μs

Isolation Voltage

600Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Typical Fall Time

4.7μs

Standards/Approvals

RoHS

Series

VO

Automotive Standard

No

The Vishay consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic dual inline package.

Temperature range -55 °C to +110 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy