Vishay TCMT1600T3 Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 244-4742
- Mfr. Part No.:
- TCMT1600T3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£3.78
(exc. VAT)
£4.54
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,720 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.378 | £3.78 |
| 100 - 240 | £0.359 | £3.59 |
| 250 - 490 | £0.34 | £3.40 |
| 500 - 990 | £0.322 | £3.22 |
| 1000 + | £0.303 | £3.03 |
*price indicative
- RS Stock No.:
- 244-4742
- Mfr. Part No.:
- TCMT1600T3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.6V | |
| Packaging | SOP | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Typical Rise Time | 3μs | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 4.7μs | |
| Standards/Approvals | RoHS | |
| Series | TCMT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.6V | ||
Packaging SOP | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Typical Rise Time 3μs | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 4.7μs | ||
Standards/Approvals RoHS | ||
Series TCMT | ||
Automotive Standard No | ||
The Vishay optocoupler with AC Input and transistor output. It is available in single channel
Low profile package (half pitch)
Low temperature coefficient of CTR
Wide ambient temperature range
Related links
- Vishay Optocoupler 4-Pin SOP
- Vishay VOM1271T Optocoupler 4-Pin SOP
- Vishay TCMT1104 Optocoupler 4-Pin SOP
- Vishay VOR1142M4 Optocoupler 4-Pin SOP
- Vishay TCLT1002 DC Input Optocoupler 4-Pin SOP
- Vishay VOT8024AM-T Optocoupler 4-Pin SOP
- Vishay VOMA618A-3X001T Optocoupler 4-Pin SOP
- Vishay TCLT1007 DC Input Optocoupler 4-Pin SOP
