Vishay Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 244-4739
- Mfr. Part No.:
- TCET1102G
- Brand:
- Vishay
Subtotal (1 tube of 100 units)*
£17.40
(exc. VAT)
£20.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | £0.174 | £17.40 |
*price indicative
- RS Stock No.:
- 244-4739
- Mfr. Part No.:
- TCET1102G
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Typical Rise Time | 3μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 4.7μs | |
| Minimum Current Transfer Ratio | 22% | |
| Standards/Approvals | RoHS | |
| Series | TCET | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Typical Rise Time 3μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 4.7μs | ||
Minimum Current Transfer Ratio 22% | ||
Standards/Approvals RoHS | ||
Series TCET | ||
Automotive Standard No | ||
The Vishay optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-lead plastic dual inline package.
High common mode rejection
Low temperature coefficient of CTR
CTR offered in 7 groups
Reinforced isolation provides circuit protection against electrical shock
Related links
- Vishay TCET1102G Optocoupler 4-Pin DIP
- Vishay Optocoupler 4-Pin DIP
- Vishay SFH620AA Optocoupler 4-Pin DIP
- Vishay SFH620AGB Optocoupler 4-Pin DIP
- Vishay SFH617A-3X006 Optocoupler 4-Pin DIP
- Vishay VOR1142B4 Optocoupler 4-Pin DIP
- Vishay SFH617A-2X006 Optocoupler 4-Pin DIP
- Vishay SFH617A-3X016 Optocoupler 4-Pin DIP
