Vishay TCDT1103G Optocoupler, Through Hole, 6-Pin DIP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£6.50

(exc. VAT)

£7.75

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,625 unit(s), ready to ship

Units
Per unit
Per Pack*
25 - 225£0.26£6.50
250 - 600£0.247£6.18
625 - 1225£0.234£5.85
1250 - 2475£0.221£5.53
2500 +£0.208£5.20

*price indicative

Packaging Options:
RS Stock No.:
244-4738
Mfr. Part No.:
TCDT1103G
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Typical Rise Time

7μs

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

200%

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Typical Fall Time

6.7μs

Minimum Current Transfer Ratio

100%

Series

TCDT1100

Automotive Standard

No

The Vishay optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 6 pin plastic dual inline package. The base of the phototransistor is not connected providing noise immunity.

High common mode rejection

No base terminal connection for improved noise immunity

CTR offered in 4 groups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy