Vishay Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 244-4737
- Mfr. Part No.:
- TCDT1103G
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
£4.45
(exc. VAT)
£5.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £0.089 | £4.45 |
*price indicative
- RS Stock No.:
- 244-4737
- Mfr. Part No.:
- TCDT1103G
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Typical Rise Time | 7μs | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 200% | |
| Typical Fall Time | 6.7μs | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | RoHS | |
| Series | TCDT1100 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Typical Rise Time 7μs | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 200% | ||
Typical Fall Time 6.7μs | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals RoHS | ||
Series TCDT1100 | ||
Automotive Standard No | ||
The Vishay optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 6 pin plastic dual inline package. The base of the phototransistor is not connected providing noise immunity.
High common mode rejection
No base terminal connection for improved noise immunity
CTR offered in 4 groups
Related links
- Vishay Optocoupler 6-Pin DIP
- Vishay BRT21H DC Input Optocoupler 6-Pin DIP
- Vishay TCDT1124 2-Channel Optocoupler 6-Pin DIP
- Vishay DC Input Optocoupler 6-Pin DIP
- Vishay CNY17F-4 2-Channel Optocoupler 6-Pin DIP
- Vishay AC/DC Input Optocoupler 6-Pin DIP
- Vishay TCDT1103G Optocoupler 6-Pin DIP
- Vishay CNY75A Optocoupler 6-Pin DIP
