Vishay Optocoupler, Through Hole, 4-Pin DIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 100 units)*

£34.90

(exc. VAT)

£41.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,600 unit(s), ready to ship

Units
Per unit
Per Tube*
100 - 400£0.349£34.90
500 - 900£0.332£33.20
1000 - 2400£0.314£31.40
2500 - 4900£0.297£29.70
5000 +£0.279£27.90

*price indicative

RS Stock No.:
244-4732
Mfr. Part No.:
SFH620AA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.65V

Number of Channels

1

Packaging

DIP

Number of Pins

4

Package Type

DIP

Typical Rise Time

2μs

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Typical Fall Time

2μs

Series

SFH

Automotive Standard

No

The Vishay optocoupler have a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling devices are designed for signal transmission between two electrically separated circuits.

Low CTR degradation

Good CTR linearity depending on forward current

Fast switching times

Temperature stable

Low coupling capacitance

High common mode interference immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy