Vishay SFH620A-2X007T Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 244-4731
- Mfr. Part No.:
- SFH620A-2X007T
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£0.78
(exc. VAT)
£0.94
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 968 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £0.78 |
| 10 - 24 | £0.74 |
| 25 - 49 | £0.69 |
| 50 - 99 | £0.66 |
| 100 + | £0.63 |
*price indicative
- RS Stock No.:
- 244-4731
- Mfr. Part No.:
- SFH620A-2X007T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Packaging | SMD | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Typical Rise Time | 2μs | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 2μs | |
| Standards/Approvals | RoHS | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Packaging SMD | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Typical Rise Time 2μs | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 2μs | ||
Standards/Approvals RoHS | ||
Series SFH | ||
Automotive Standard No | ||
The Vishay optocoupler feature a high current transfer ratios, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector and is incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits.
Good CTR linearity depending on forward current
Fast switching times
Low CTR degradation
Temperature stable
High common-mode interference immunity
Related links
- Vishay Optocoupler 4-Pin Surface Mount
- Vishay SFH615A-3X007T Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-2 Optocoupler 4-Pin Surface Mount
- Vishay SFH6206-2 Optocoupler 4-Pin Surface Mount
- Vishay VO615A-3X007T Optocoupler 4-Pin Surface Mount
- Vishay SFH615A-3X018T Optocoupler 4-Pin Surface Mount
- Vishay VOT8024AB Optocoupler 4-Pin Surface Mount
- Vishay VO615A-9X017T DC Input Optocoupler 4-Pin Surface Mount
