Vishay SFH618A-3X017 Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 244-4726
- Mfr. Part No.:
- SFH618A-3X017
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£0.88
(exc. VAT)
£1.06
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,882 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £0.88 |
| 10 - 24 | £0.84 |
| 25 - 49 | £0.79 |
| 50 - 99 | £0.75 |
| 100 + | £0.69 |
*price indicative
- RS Stock No.:
- 244-4726
- Mfr. Part No.:
- SFH618A-3X017
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | SMD | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Typical Rise Time | 3.5μs | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Typical Fall Time | 5μs | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging SMD | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Typical Rise Time 3.5μs | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Typical Fall Time 5μs | ||
Series SFH | ||
Automotive Standard No | ||
The Vishay optocoupler have a GaAs infrared diode emitter, which is optically coupled to silicon planar phototransistor detector and is incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits.
Good CTR linearity depending on forward current
Low CTR degradation
Low coupling capacitance
High common mode transient immunity
Related links
- Vishay Optocoupler 4-Pin Surface Mount
- Vishay SFH618A-5X007T Optocoupler 4-Pin Surface Mount
- Vishay CNY17-3X017 Optocoupler 6-Pin SMD
- Vishay SFH615A-3X007T Optocoupler 4-Pin Surface Mount
- Vishay SFH6206-2 Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-2 Optocoupler 4-Pin Surface Mount
- Vishay SFH6156-4 DC Input Optocoupler 4-Pin Surface Mount
- Vishay VO615A-3X007T Optocoupler 4-Pin Surface Mount
