Vishay Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 244-4699
- Mfr. Part No.:
- K3020PG
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 50 units)*
£24.45
(exc. VAT)
£29.35
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,200 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | £0.489 | £24.45 |
| 250 - 450 | £0.465 | £23.25 |
| 500 - 1200 | £0.44 | £22.00 |
| 1250 - 2450 | £0.416 | £20.80 |
| 2500 + | £0.391 | £19.55 |
*price indicative
- RS Stock No.:
- 244-4699
- Mfr. Part No.:
- K3020PG
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Series | K3020PG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Series K3020PG | ||
Automotive Standard No | ||
The Vishay optocoupler consists of a phototriac optically coupled to a gallium arsenide infrared-emitting diode in a 6-lead plastic dual inline package. The non-zero crossing functionality enables full wave control. Featuring galvanic and electrical noise isolation, the output is able to directly switch AC loads or drive medium to high power TRIACs.
Wide range of trigger current
Wide temperature range -55 °C to +100 °C
