Vishay Optocoupler, Through Hole, 8-Pin DIP

Bulk discount available

Subtotal 10 units (supplied in a tube)*

£27.10

(exc. VAT)

£32.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,963 unit(s), ready to ship

Units
Per unit
10 - 24£2.71
25 - 49£2.57
50 - 99£2.43
100 +£2.29

*price indicative

Packaging Options:
RS Stock No.:
244-4693P
Mfr. Part No.:
IL300-DEFG-X001
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Isolation Voltage

4420V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Series

IL300

Automotive Standard

No

The Vishay linear optocoupler consists of an AlGaAs infrared emitter irradiating an output PIN photodiode and a feedback photodiode. The feedback photodiode captures a percentage of the emitter’s flux and generates a control signal (IP1) that can be used to keep the emitter output constant by adjusting the emitter forward current. This compensates for the emitter’s non-linear, time, and temperature characteristics. The output PIN photodiode produces an output signal (IP2) that is linearly related to the servo optical flux created by the emitter.

Couples AC and DC signals

Low input-output capacitance

Internal insulation distance, > 0.4 mm

Related links