Vishay Optocoupler, Surface, 6-Pin SMD

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

£15.00

(exc. VAT)

£18.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 950 unit(s), ready to ship

Units
Per unit
Per Tube*
50 - 200£0.30£15.00
250 - 450£0.285£14.25
500 - 1200£0.27£13.50
1250 - 2450£0.255£12.75
2500 +£0.24£12.00

*price indicative

RS Stock No.:
244-4688
Mfr. Part No.:
CNY17-4X009
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.65V

Number of Channels

1

Packaging

SMD

Number of Pins

6

Package Type

SMD

Typical Rise Time

2μs

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Standards/Approvals

RoHS

Typical Fall Time

2μs

Series

CNY

Automotive Standard

No

The Vishay optocoupler is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransistor. Signal information, including a DC level can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This device can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.

Long term stability

Industry standard dual-in-line package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy